EBC15DRYI-S13

Heilind Number:SULEBC15DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRYI-S13

Detailed Description

The EBC15DRYI-S13 is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold-plated contacts, it ensures excellent conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector offers 30 positions in a compact design with two rows, making it ideal for high-density PCB layouts. Its threaded mount type and Card Extender termination method provide secure and stable installation. The Full Bellow contact type and Matte Tin termination plating further enhance its performance in demanding environments. Operating in a wide temperature range of -65 to 125°C, it is reliable even in extreme conditions. With a connector height of 10.95mm and width of 8.38mm, it offers versatility in design layouts. Perfect for industrial and commercial use, the EBC15DRYI-S13 is a top choice for engineers seeking quality and performance in their PCB connections.