EBC15DRYI

Heilind Number:SULEBC15DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRYI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRYI

Detailed Description

Introducing the EBC15DRYI Board To Board PCB Connector, a high-performance component ideal for demanding applications. Featuring PBT & Phosphor Bronze construction with gold plating, this connector ensures reliable conductivity with a current rating of 3A and a voltage of 700VAC. With a straight orientation and threaded mount type, it offers secure and stable connections. The 30-position, 2-row design with full bellow contact type guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The termination method of thru hole with matte tin plating ensures easy installation on PCBs. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient. Trust the EBC15DRYI for superior performance in your electronic designs.