| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DRYN-S13 |
EBC15DRYN-S13
| Heilind Number: | SULEBC15DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC15DRYN-S13, is a high-performance component designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it ensures reliable connectivity in harsh environments. The female connector features two rows of 30 positions each, with a pitch of 2.54mm (.1 in) for easy mating. Its Full Bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. The termination method is via card extender, with matte tin plating for secure soldering. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution for PCB connections. Ideal for industrial or aerospace applications, this connector is a dependable choice for mission-critical systems.

