EBC15DRYN

Heilind Number:SULEBC15DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DRYN

Detailed Description

Introducing the EBC15DRYN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 30 positions spread across 2 rows, this connector ensures secure and reliable connectivity. Featuring PBT and phosphor bronze construction with gold-plated contacts, it offers excellent durability and conductivity. The full bellow contact type and straight orientation guarantee efficient signal transmission. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for use in various environments. Its termination method through-hole and matte tin plating make installation easy and secure. With a compact size of 10.95mm in height and 8.38mm in width, the EBC15DRYN is ideal for space-constrained PCB designs. Trusted for its quality and performance, this connector is a vital component for any electronic system.