EBC15DRYS

Heilind Number:SULEBC15DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRYS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DRYS

Detailed Description

The EBC15DRYS connector, featuring PBT and Phosphor Bronze construction, is designed for high-performance applications. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. This female connector offers two rows of contacts with a pitch of 2.54mm. Utilizing a side hole mount and thru-hole termination method, it guarantees secure attachment to the PCB. The Phosphor Bronze contacts with gold plating provide excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a straight orientation and 30 positions, it offers versatile connectivity options. The connector's 11.18mm tail length, compact 10.95mm height, and 8.38mm width make it space-efficient. Ideal for board-to-board and card edge connections, the EBC15DRYS is a reliable choice for demanding electronic systems.