EBC15DSXN

Heilind Number:SULEBC15DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DSXN
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DSXN

Detailed Description

Introducing the EBC15DSXN, a high-performance female connector designed for seamless board-to-board or card edge connections in electronic assemblies. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a contact type of Full Bellow, it offers secure and reliable connectivity. The contact plating of Gold and termination plating of Matte Tin enhance its performance further, making it suitable for a wide range of applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation in diverse environments. The 15-position design, along with a tail length of 4.06mm, provides flexibility in connectivity options. Compact yet robust, this connector, with its straight orientation, connector height of 10.95mm, and connector width of 8.38mm, is ideal for space-constrained installations. Whether in industrial settings or consumer electronics, the EBC15DSXN is the perfect choice for high-reliability connectivity solutions.