| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DSXS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 15 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DSXS |
EBC15DSXS
| Heilind Number: | SULEBC15DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DSXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DSXS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The straight orientation and side-hole mount type make installation easy, while the through-hole termination method guarantees secure attachment to the PCB. With 15 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse industries. Trust in the EBC15DSXS for efficient and durable board-to-board connections.

