EBC15DTAD-S189

Heilind Number:SULEBC15DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTAD-S189

Detailed Description

Introducing SKU EBC15DTAD-S189, a high-performance board-to-board PCB connector designed for reliability in critical electronic applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures easy and secure installation. With a contact material of phosphor bronze and gold plating, it guarantees superior conductivity and durability. The loop bellow contact type and right-angle orientation offer efficient signal transmission in compact spaces. Boasting 30 positions and a voltage rating of 700 VAC, it meets the demands of demanding environments. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, it's suitable for various setups. The matte tin termination plating adds further protection against corrosion. Perfect for applications where reliability is paramount, this connector, under the acronym EBC15DTADS189, is a must-have for advanced electronic systems.