EBC15DTAD

Heilind Number:SULEBC15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTAD

Detailed Description

Introducing the EBC15DTAD, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. Its contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. Rated for 700VAC and 3A, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type offer flexibility in installation. With 30 positions and a loop bellow contact type, it guarantees reliable connectivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. Matte tin termination plating enhances solderability. Whether for aerospace, defense, or industrial applications, the EBC15DTAD ensures dependable performance.