EBC15DTAI

Heilind Number:SULEBC15DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTAI

Detailed Description

Introducing the EBC15DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in various environments. Its female gender, two rows, and threaded mount type offer secure attachment to PCBs. The termination method of thru hole soldering guarantees a stable connection. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 30 positions, it offers versatile connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it's suitable for harsh industrial environments. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the EBC15DTAI for high-reliability board-to-board connections in your projects.