EBC15DTAN

Heilind Number:SULEBC15DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTAN

Detailed Description

Introducing the EBC15DTAN, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient power delivery. Featuring two rows of 30 female contacts made of durable Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The right-angle orientation and loop bellow contact type offer secure and space-saving connections. With a pitch of 2.54mm and termination through-hole method, installation is simple and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for use in compact electronic devices. Trust the EBC15DTAN for high-reliability connectivity in your PCB applications.