EBC15DTAS-S189

Heilind Number:SULEBC15DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTAS-S189

Detailed Description

PBT & Phosphor Bronze; .00 connectors, featuring a female design with two rows and side hole mount type, offer reliable connectivity in various applications. With a termination method of Thru Hole and contact material of Phosphor Bronze plated with Gold, these connectors ensure efficient signal transmission. The 2.54mm pitch and 700VAC voltage rating make them suitable for high-performance electronic systems. Equipped with Loop Bellow contacts and designed for right-angle orientation, they provide secure and space-saving connections. With 30 positions, a tail length of 2.54mm, and operating temperature range of -65 to 125°C, these connectors guarantee durability and functionality in challenging environments. Their compact size, with a connector height of .61in and width of 9.4mm, makes them ideal for board-to-board and card edge applications. Terminated with Matte Tin plating, they comply with industry standards for reliable performance. Overall, the EBC15DTASS189 connectors are essential components for demanding PCB connectivity needs.