| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DTAS |
EBC15DTAS
| Heilind Number: | SULEBC15DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DTAS, a high-performance Board to Board PCB Connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating enhances durability. Whether for industrial machinery, telecommunications, or aerospace systems, the EBC15DTAS guarantees high performance and longevity.

