EBC15DTBH

Heilind Number:SULEBC15DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTBH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTBH

Detailed Description

Introducing the EBC15DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. Featuring a female gender, two rows, and a right-angle orientation, it offers versatile connectivity options. With a clearance hole mount type and through-hole termination method, installation is efficient. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures secure connections. With 30 positions and a voltage rating of 700 VAC, this connector is suitable for various power and signal transmission needs. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet capable. Perfect for use in aerospace, defense, and industrial applications, the EBC15DTBH guarantees high performance and longevity. Elevate your connectivity solutions with this top-of-the-line connector.