EBC15DTBI-S189

Heilind Number:SULEBC15DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTBI-S189

Detailed Description

Introducing the EBC15DTBI-S189, a high-performance board-to-board PCB connector ideal for demanding applications. With a compact design featuring two rows and 30 positions, this female connector offers reliable connectivity in tight spaces. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh environments. The termination method of Thru Hole and gold contact plating guarantee secure and low-resistance connections. Rated for 700 VAC and 3A, it meets stringent safety and performance standards. The right-angle orientation and loop bellow contact type further enhance versatility in installation. With a wide operating temperature range of -65 to 125°C, it's suitable for use in a variety of industries. The matte tin termination plating adds an extra layer of protection against corrosion. Whether it's for industrial machinery or telecommunications equipment, the EBC15DTBI-S189 is the reliable choice for your connectivity needs.