EBC15DTBN

Heilind Number:SULEBC15DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTBN

Detailed Description

Introducing the EBC15DTBN, a high-performance connector designed for board-to-board PCB applications. Crafted with precision, this female connector features two rows of 30 contact positions, ensuring reliable connectivity. The termination method of Thru Hole, with Phosphor Bronze contacts and Gold plating, guarantees optimal signal transmission. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it meets the demands of various electronic systems. Its right-angle orientation and loop bellow contact type offer versatility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The Matte Tin termination plating enhances durability. At a compact size of 9.4mm (width) and 15.49mm (height), it's space-efficient. Trust the EBC15DTBN for seamless board connectivity in your projects.