EBC15DTBS

Heilind Number:SULEBC15DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTBS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTBS

Detailed Description

Introducing SKU EBC15DTBS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector is ideal for power and signal transmission. Featuring two rows with a total of 30 positions, it offers ample connectivity options. The termination method, through-hole with side hole mount type, ensures secure attachment to the PCB. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it guarantees durability and excellent conductivity. The loop bellow contact type and right-angle orientation further enhance its versatility in tight spaces. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a low profile of 15.49mm height and 9.4mm width, makes it space-efficient. With matte tin termination plating, it complies with RoHS standards. Perfect for use in aerospace, defense, and industrial applications, the EBC15DTBS connector is a reliable solution for your connectivity needs.