EBC15DTBT

Heilind Number:SULEBC15DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DTBT

Detailed Description

Introducing SKU EBC15DTBT, a high-performance board-to-board PCB connector designed for robust and reliable connections. Constructed with a durable blend of PBT and Phosphor Bronze, this female connector boasts a 2-row configuration with a threaded mount type, ensuring secure attachment. Featuring gold-plated contacts and a loop bellow contact type, it guarantees optimal conductivity and signal integrity. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its right-angle orientation and 30 positions make it versatile for various circuit setups. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. With a tail length of 4.57mm and a compact design measuring 9.4mm in width and 15.49mm in height, it offers space-efficient connectivity. The termination method of Thru Hole with matte tin plating ensures easy and durable installation. This connector is a perfect choice for high-reliability electronic systems, meeting the stringent requirements of modern industries.