EBC15DTKD-S288

Heilind Number:SULEBC15DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTKD-S288

Detailed Description

Introducing the EBC15DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows with a total of 30 female contacts, allowing for secure and efficient connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance reliability. Rated for 3A and 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a connector height of just .61 inches, it offers versatility and durability in any environment. Trust the EBC15DTKD-S288 for your critical connectivity requirements.