EBC15DTKD

Heilind Number:SULEBC15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTKD

Detailed Description

This EBC15DTKD connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capability of 700VAC, it offers efficient power transmission. The female connector with two rows and 30 positions, terminated through holes, guarantees secure and stable connections. Contact materials of Phosphor Bronze and Gold plating enhance conductivity. Its loop bellow contact type and straight orientation facilitate easy mating. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. The matte tin termination plating and compact dimensions of 9.4mm width and 15.49mm height make it ideal for board-to-board and card edge connections. Trusted for its quality and performance, the EBC15DTKD is a reliable choice for your connectivity needs.