EBC15DTKH-S288

Heilind Number:SULEBC15DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTKH-S288

Detailed Description

This PBT & Phosphor Bronze 2-row female connector, SKU EBC15DTKH-S288, is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Featuring a loop bellow contact type and straddle orientation, it provides secure connections on PCBs. With 30 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method is card extender, and the mount type is clearance hole, simplifying installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating is Matte Tin, ensuring long-term performance. Whether used in board-to-board or card edge connections, this connector is a reliable choice for demanding electronic systems. (acronym: EBC15DTKHS288)