EBC15DTKI

Heilind Number:SULEBC15DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DTKI

Detailed Description

This PBT and Phosphor Bronze female connector with a 3A amperage rating is designed for high-performance board-to-board PCB connections. Featuring two rows of contacts and a threaded mount type for secure installation, it ensures reliable connectivity. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various electronic applications. The loop bellow contact type and straight orientation make it easy to insert, while the 30 positions and .19-inch tail length provide ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with a height of .61 inches and a width of 9.4mm, is ideal for space-constrained PCB layouts. The termination method is through-hole with matte tin plating, ensuring secure soldering. This EBC15DTKI connector is a high-quality solution for demanding PCB interconnect needs.