EBC15DTKN

Heilind Number:SULEBC15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTKN

Detailed Description

Introducing the EBC15DTKN, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance standards. The gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type and thru-hole termination method offer secure connectivity. With 30 positions across 2 rows and a pitch of 2.54mm, it allows for versatile PCB layout options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether for industrial machinery or consumer electronics, the EBC15DTKN ensures dependable interconnectivity, making it a standout choice in the connector market.