EBC15DTKS

Heilind Number:SULEBC15DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTKS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTKS

Detailed Description

Introducing the EBC15DTKS Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage resistance, it meets the demands of modern applications. The female gender, two rows, and side hole mount type cater to versatile installation needs. Its gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With 30 positions and a 2.54mm pitch, it offers ample connectivity options. The matte tin termination plating provides added protection against corrosion. Whether used in aerospace, military, or industrial settings, the EBC15DTKS connector delivers superior performance. Upgrade your systems with this essential component.