EBC15DTMD

Heilind Number:SULEBC15DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DTMD

Detailed Description

Introducing the EBC15DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and featuring two rows for enhanced connectivity, this connector guarantees reliable power transmission. Engineered with PBT and Phosphor Bronze materials, it ensures durability and longevity. The termination method, via Thru Hole mounting, offers secure attachment to PCBs. Each contact is meticulously crafted from Phosphor Bronze and plated with Gold for optimal conductivity. Operating at 700 VAC and 3A, this connector is suitable for high-power environments. Its Loop Bellow contact type and Right Angle orientation further enhance versatility. With 30 positions and a tail length of 6.35mm, it accommodates complex PCB layouts. The connector is RoHS compliant and operates within a wide temperature range of -65 to 125°C, making it ideal for various industries. Designed with precision and quality in mind, the EBC15DTMD sets a new standard for board-to-board connectivity.