| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DTMH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DTMH-S189 |
EBC15DTMH-S189
| Heilind Number: | SULEBC15DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 3A and 700VAC, it offers secure power and signal transmission. The two-row design with 30 positions allows for versatile connectivity options. Featuring gold-plated contact surfaces and matte tin termination, it guarantees excellent conductivity and durability. The right-angle orientation and clearance hole mount type make installation easy and space-efficient. With an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the EBC15DTMH-S189 for high-reliability connectivity solutions.

