EBC15DTMH

Heilind Number:SULEBC15DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTMH

Detailed Description

Introducing the EBC15DTMH, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating, 700VAC voltage capacity, and operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. Featuring two rows of 30 gold-plated contacts in a right-angle orientation, it offers efficient signal transmission with minimal signal loss. The loop bellow contact design and clearance hole mount type provide secure and stable connections. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust, ideal for space-constrained applications. The matte tin termination plating ensures long-term durability and corrosion resistance. Whether for telecommunications, aerospace, or automotive applications, the EBC15DTMH guarantees optimal performance and reliability.