EBC15DTMI

Heilind Number:SULEBC15DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTMI

Detailed Description

Introducing the EBC15DTMI Board To Board PCB Connector, meticulously engineered for top-tier performance in electronic applications. Crafted with a blend of PBT and Phosphor Bronze, this connector boasts unparalleled durability and conductivity. Featuring a female gender, threaded mount type, and thru-hole termination method, it ensures secure and stable connections. With a contact plating of gold and a contact type of Loop Bellow, signal transmission is optimized for efficiency. This connector offers 30 positions across 2 rows, with a pitch of 2.54mm, catering to diverse PCB layouts. Operating at voltage levels of up to 700 VAC, it guarantees reliable power delivery. Suitable for use in a wide temperature range from -65 to 125°C, it excels even in harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. The termination plating of Matte Tin ensures long-lasting performance. Trust in the EBC15DTMI for seamless connectivity in your electronic systems.