EBC15DTMS-S189

Heilind Number:SULEBC15DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTMS-S189

Detailed Description

Introducing the EBC15DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and side hole mount type offer versatility in installation. Gold-plated phosphor bronze contacts guarantee excellent signal transmission. This connector, with 30 positions and a pitch of 2.54mm, allows for efficient data transfer. Operating within a wide temperature range of -65 to 125°C, it is suitable for both industrial and commercial use. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures longevity and reliability. Perfect for use in aerospace, defense, and telecommunications industries, the EBC15DTMSS189 is a top choice for high-reliability connectivity solutions.