EBC15DTMS

Heilind Number:SULEBC15DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DTMS

Detailed Description

This PBT & Phosphor Bronze board-to-board connector, SKU EBC15DTMS, offers reliable connectivity with its 3A amperage rating and 700VAC voltage capacity. Featuring a female gender, two rows, and right-angle orientation, it is suitable for various PCB applications. The side-hole mount type and through-hole termination method ensure secure attachment. With 30 positions, gold-plated phosphor bronze contacts, and loop bellow contact type, it guarantees efficient signal transmission. Operating in temperatures ranging from -65 to 125°C, this connector is durable in harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the board. The matte tin termination plating complies with industry standards for reliability. Perfect for high-performance systems, this connector is ideal for use in aerospace, defense, and industrial applications.