EBC15MMAD

Heilind Number:SULEBC15MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15MMAD
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15MMAD

Detailed Description

Introducing the EBC15MMAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 30 male pins, ensuring secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its clearance hole mount type and through-hole termination method make installation easy and efficient. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic devices. With an operating temperature range of -65 to 125°C, it is highly reliable even in harsh environments. The right-angle orientation, along with a tail length of 2.54mm, allows for flexible and space-saving PCB layouts. Measuring 13.72mm in height and 9.4mm in width, the EBC15MMAD is compact yet robust. Its matte tin termination plating ensures long-term durability. Perfect for high-reliability applications, this connector is a vital component for your electronic projects.