EBC15MMBD

Heilind Number:SULEBC15MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15MMBD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15MMBD

Detailed Description

Introducing the EBC15MMBD, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. The male gender, 2.54mm pitch, and 30 positions make it ideal for various applications. Its clearance hole mount type and through-hole termination method guarantee easy and secure installation. Gold-plated Phosphor Bronze contacts offer excellent conductivity, while Matte Tin termination plating enhances longevity. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation, 13.72mm height, and 9.4mm width provide flexibility in PCB layout. With a wide operating temperature range of -65 to 125°C, the EBC15MMBD is reliable even in extreme conditions. Perfect for hi-rel industries, this connector is a vital component for ensuring seamless connectivity in electronic systems.