EBC15MMBN

Heilind Number:SULEBC15MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15MMBN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15MMBN

Detailed Description

Introducing the EBC15MMBN, a high-performance board-to-board PCB connector designed for durable and efficient interconnectivity. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable operation in demanding environments. The male gender, two rows with 30 positions, and right-angle orientation offer versatile connectivity options. The termination method of thru-hole, along with gold-plated phosphor bronze contacts, guarantees excellent signal transmission integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-saving installation. Matte tin termination plating enhances durability. Ideal for use in high-reliability systems, the EBC15MMBN is a vital component in ensuring seamless connectivity in electronic devices.