EBC15MMDD

Heilind Number:SULEBC15MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15MMDD
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15MMDD

Detailed Description

Introducing the EBC15MMDD, a high-performance board-to-board PCB connector perfect for demanding electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The male gender connector with two rows and 30 positions offers versatility in design. Its clearance hole mount type and thru-hole termination method simplify installation on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and extreme operating conditions. Meeting the highest quality standards with matte tin termination plating, the EBC15MMDD is a must-have component for your electronic projects.