EBC15MMDN

Heilind Number:SULEBC15MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15MMDN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15MMDN

Detailed Description

The EBC15MMDN connector offers reliable power and data transmission in electronic devices. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold contact plating, it ensures efficient conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. With 30 positions spread across 2 rows, it provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. The matte tin termination plating enhances its longevity. Designed for board-to-board and card edge connections, the EBC15MMDN is a versatile component for various electronic systems.