EBC15MMJD

Heilind Number:SULEBC15MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15MMJD
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15MMJD

Detailed Description

Introducing the EBC15MMJD Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliability in any application. Featuring a male gender, 2 rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method of Thru Hole and Gold contact plating guarantee efficient signal transmission, supported by a 2.54mm pitch and 30 positions. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Its right-angle orientation and 12.7mm tail length provide versatility in connectivity. With Matte Tin termination plating and compact dimensions of 13.72mm height and 9.4mm width, the EBC15MMJD is ideal for space-constrained designs. Trust in its quality for your electronic projects.