EBC15MMJN

Heilind Number:SULEBC15MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15MMJN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15MMJN

Detailed Description

The SKU EBC15MMJN features a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact form factor and a pitch of 2.54mm, this connector is perfect for applications where space is limited. The male gender and right-angle orientation ensure easy and secure mating. Constructed with PBT housing and high-performance phosphor bronze contacts plated with gold, it guarantees durability and excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. The termination method is through-hole, with matte tin plating for added reliability. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various environments. This connector is part of our extensive range of connectors, offering high reliability without the need for high-reliability testing.