EBC15MMMN

Heilind Number:SULEBC15MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15MMMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC15MMMN. Designed for reliable power and signal transmission, this male connector features two rows with 30 positions, ensuring seamless connectivity in electronic systems. With a pitch of 2.54mm and contact plating in gold, it guarantees optimal conductivity. The termination method using wire wrap and contact material of phosphor bronze further enhance its durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for various environments. The connector's straight orientation, no mounting requirement, and a tail length of 14.22mm offer flexibility in installation. Measuring 13.72mm in height and 9.4mm in width, it's compact yet efficient. With termination plating in matte tin, it meets industry standards for performance and longevity, making it an ideal choice for high-quality PCB connections. Elevate your electronic projects with the EBC15MMMN.