EBC15MMND

Heilind Number:SULEBC15MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15MMND

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, our EBC15MMND PCB connector ensures reliable performance in demanding environments. With a male gender and two rows of contacts, it offers seamless connectivity. The clearance hole mount type and card extender termination method make installation a breeze. Crafted with gold-plated phosphor bronze contacts, it guarantees efficient signal transmission. Operating at 700 VAC and 3A, it meets high power demands with ease. Its 30 positions and 2.54mm pitch provide ample connectivity options. The connector's straddle orientation and 13.84mm tail length cater to versatile installation requirements. With a wide operating temperature range of -65 to 125°C, it's suitable for various applications. The matte tin termination plating ensures long-lasting durability. Ideal for board-to-board and card edge connections, the EBC15MMND is a reliable solution for your PCB connectivity needs.