EBC15MMNN

Heilind Number:SULEBC15MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15MMNN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15MMNN

Detailed Description

Introducing the EBC15MMNN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable signal transmission with a voltage rating of 700 VAC and an amperage of 3A. With two rows and 30 positions, it offers ample connectivity options for your PCB applications. The termination method of card extender and orientation of straddle make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of 13.72mm in height and 9.4mm in width, it saves space on your PCB layout. Trust the EBC15MMNN for high-quality and secure board-to-board connections in your electronic designs.