| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15MMRN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15MMRN |
EBC15MMRN
| Heilind Number: | SULEBC15MMRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15MMRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15MMRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector offers reliable power and signal transmission in industrial settings. Featuring two rows of 30 male pins, it ensures secure connections. The termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB layout. Trust the EBC15MMRN for seamless and robust board-to-board connectivity in your electronic designs.

