| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15MMSD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15MMSD |
EBC15MMSD
| Heilind Number: | SULEBC15MMSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15MMSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15MMSD PCB Connector, a high-performance solution for your board-to-board connection needs. With a compact design featuring two rows of 30 male pins, this connector offers seamless connectivity in tight spaces. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance in demanding environments. The gold-plated contact surfaces guarantee optimal signal transmission, while the Matte Tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets the highest safety and performance standards. Trust the EBC15MMSD for efficient and secure PCB connections in your projects.

