EBC15MMSN

Heilind Number:SULEBC15MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15MMSN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15MMSN

Detailed Description

Introducing the EBC15MMSN, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. With a pitch of 2.54mm and 30 positions spread across 2 rows, this connector ensures efficient signal transmission. The male gender and straight orientation make it easy to integrate into your circuit board setup. Featuring PBT housing and phosphor bronze contacts with gold plating, it offers excellent durability and conductivity. Operating at temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance requirements. The termination method is through-hole, with matte tin plating, ensuring secure and stable connections. Its compact dimensions, with a height of 13.72mm and width of 9.4mm, make it ideal for space-constrained designs. Trust the EBC15MMSN for seamless board-to-board connections in your electronic systems.