EBC15MMVD

Heilind Number:SULEBC15MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15MMVD
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15MMVD

Detailed Description

Introducing the EBC15MMVD, a high-performance Board To Board PCB Connector designed for reliable and efficient electrical connections. This male connector features two rows with a pitch of 2.54mm (.1 in), accommodating 30 positions for versatile connectivity. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated Phosphor Bronze contacts offer excellent conductivity, rated for up to 700VAC at 3A. With a right-angle orientation and clearance hole mount type, installation is convenient. The Matte Tin termination plating guarantees secure connections via thru-hole termination method. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, this connector is compact yet robust. Ideal for various applications in electronics, the EBC15MMVD is a standout choice for professionals seeking top-notch connectivity solutions.