EBC15MMVN

Heilind Number:SULEBC15MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15MMVN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15MMVN

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBC15MMVN is a high-performance connector designed for board-to-board PCB applications. With a current rating of 3A and a voltage resistance of 700 VAC, this male connector ensures reliable power transmission. The connector offers two rows of 30 gold-plated contacts, with a 2.54mm pitch for secure connectivity. Its through-hole termination method and matte tin plating guarantee easy and lasting installation. Operating seamlessly in a wide temperature range from -65 to 125 °C, it is ideal for use in various environments. The right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width make it suitable for space-constrained setups. Whether in industrial machinery or electronic devices, the EBC15MMVN connector delivers optimal performance, meeting the demands of modern connectivity standards.