| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DCAD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DCAD-S189 |
EBC17DCAD-S189
| Heilind Number: | SULEBC17DCAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DCAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC17DCAD-S189 is a high-quality female connector designed for board-to-board PCB applications. Featuring two rows of 34 hairpin contacts made of durable phosphor bronze and plated with gold, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. Its clearance hole mount type and through-hole termination method offer easy installation, while the right-angle orientation and compact design make it ideal for space-constrained environments. With a tail length of 2.54mm and operating temperature range of -65 to 125°C, it guarantees performance and durability in harsh conditions. The matte tin termination plating further enhances its longevity, making it a perfect choice for industrial and commercial applications.

