| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DCAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17DCAD |
EBC17DCAD
| Heilind Number: | SULEBC17DCAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DCAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DCAD, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. With 34 positions and a clearance hole mount type, it provides versatile connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the EBC17DCAD for secure and high-speed board-to-board connections in critical systems.

