| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DCAH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DCAH-S189 |
EBC17DCAH-S189
| Heilind Number: | SULEBC17DCAH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DCAH-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC17DCAH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 34 gold-plated phosphor bronze contacts, this connector ensures reliable power and signal transmission. Featuring a clearance hole mount type and thru-hole termination method, it offers easy installation onto PCBs. The connector is rated for 3A and 700VAC, making it suitable for use in a wide range of electronic devices. Its right-angle orientation and low profile (.61in height) design save valuable board space. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the EBC17DCAH-S189 guarantees durability in harsh environments. Perfect for aerospace, defense, and industrial applications, this connector is essential for achieving secure and efficient PCB connections.

