EBC17DCAI-S189

Heilind Number:SULEBC17DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCAI-S189

Detailed Description

The EBC17DCAI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, it offers reliable connectivity in a compact form factor. Featuring Phosphor Bronze contacts with Gold plating, it ensures optimal signal transmission with minimal signal loss. The connector is rated for a maximum voltage of 700VAC and an operating temperature range of -65 to 125°C, making it suitable for a wide range of environments. Its threaded mount type and right-angle orientation provide secure and space-saving installation on PCBs. With 34 positions and a tail length of 2.54mm, it allows for versatile connectivity options. The matte Tin termination plating ensures durability and longevity. Ideal for use in aerospace, defense, and other high-reliability applications, the EBC17DCAI-S189 is a trusted solution for critical electronic connections.