EBC17DCAN-S189

Heilind Number:SULEBC17DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCAN-S189

Detailed Description

Introducing the PBT & Phosphor Bronze PCB Connector, SKU EBC17DCAN-S189. Designed for high-performance applications, this female connector features two rows with a 2.54mm pitch, allowing for secure and efficient board-to-board connections. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and durability. Its right-angle orientation and thru-hole termination method make installation easy and space-efficient. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With 34 positions and a tail length of 2.54mm, it provides ample connectivity options. The connector's compact size, measuring .61 inches in height and 9.4mm in width, is ideal for space-constrained PCB layouts. It is classified under hi-rel connectors, meeting stringent quality standards for reliability. Trust the EBC17DCANS189 for seamless and robust board-level connections in your electronic designs.